1204041 | Phoenix Contact
Assortment box, gray, (L x W) 206 x 357 mm, 1204041
Order No.: 64P7616
EAN: 4017918018771
MPN:
1204041
CRIMPSET 6/25 LEER
Unit Price (€ / pc.)
82.7169 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Range box, 1204041, Phoenix Contact
Assortment box, Metal, no components mounted
Technical specifications
Version | Assortment case | |
Width | 357 mm | |
ESD protection | No | |
Colour | gray | |
Length | 206 mm | |
Material | metal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |