1205529 | Phoenix Contact
Crimping pliers for turned contacts, 0.08-0.56 mm², AWG 28-20, Phoenix Contact, 1205529
Order No.: 64P7443
EAN: 4017918129132
MPN:
1205529
CRIMPFOX RC 0,56
Unit Price (€ / pc.)
348.9913 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Crimping pliers, 1205529, Phoenix Contact
Crimping pliers, for connector contacts 0.08 mm² - 0.56 mm².
Technical specifications
Crimping Range (AWG) | AWG 28-20 | |
Crimping Range (mm²) | 0.08-0.56 mm² | |
Suitable for | turned contacts | |
Weight | 300 g | |
Length | 195 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |