1204038 | Phoenix Contact
Crimping pliers for turned contacts, 0.5-2.5 mm², AWG 20-14, Phoenix Contact, 1204038
Order No.: 64P7441
EAN: 4017918018764
MPN:
1204038
CRIMPFOX MT 2,5
Unit Price (€ / pc.)
678.1810 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Crimping pliers, 1204038, Phoenix Contact
Crimping pliers, for crimping conductors to the module female contacts STG-MTN, crimp range: 0.5 - 2.5 mm², AWG: 20 - 14.
Features
- Optimized mechanical transmission reduces the force required by up to 25 %
- 4 different die stations
Technical specifications
Crimping Range (AWG) | AWG 20-14 | |
Crimping Range (mm²) | 0.5-2.5 mm² | |
Suitable for | turned contacts | |
Weight | 680 g | |
Length | 270 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |