1205590 | Phoenix Contact
Replacement blade for automatic stripping/Crimping machine, 0.75 mm², 19.9 g, 1205590
Order No.: 64P7195
EAN: 4017918153274
MPN:
1205590
CF 3000 AM 0,75
Unit Price (€ / pc.)
122.5105 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Spare knife, 1205590, Phoenix Contact
Replacement knife for the automatic stripping and crimping device CF 3000-2,5.
Technical specifications
Version | replacement blade | |
Suitable for | automatic stripping/Crimping machine | |
Weight | 19.9 g | |
Cable cross-section | 0.75 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |