1207912 | Phoenix Contact
Replacement blade for stripping knife, 20 g, 1207912
Order No.: 64P7192
EAN: 4017918930134
MPN:
1207912
CF 3000 AB 1,5
Unit Price (€ / pc.)
217.4011 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Accessories, 1207912, Phoenix Contact
Replacement stripping knives 1.5 mm², for crimp automat CF 3000.
Technical specifications
Version | replacement blade | |
Suitable for | stripping knife | |
Weight | 20 g | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |