2761596 | Phoenix Contact
PHOENIX CO 2761596
Order No.: 64P6984
EAN: 4017918104818
MPN:
2761596
SUBCON 15/F-SH
Unit Price (€ / pc.)
87.2865 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Bus connector, 2761596, Phoenix Contact
D-SUB connector, 15-pole, Female connector, One 35° cable entry, Universal type for all systems, Pin assignment: 1, 2, 3, ..., 14, 15 to screw connection terminal block.
Features
- Easy assembly thanks to knurled screws
- Can be used universally
- High level of EMC
- Flexibility in terms of cable entry selection
- Assembly under field conditions
- Change to the D-SUB orientation through a reversible connection block
Technical specifications
Bus Connection | D-Sub | |
Bussystem | UNIVERSAL | |
Contact connection | PCB connection | |
Orientation | angled | |
Pin number | 15 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |