2801041 | Phoenix Contact
Lightning/surge arrester, 80 A, 240 VAC, 2801041
Order No.: 64P6240
EAN: 4046356698108
MPN:
2801041
VAL-MS-T1/T2 335/12.5/1+0
Unit Price (€ / pc.)
132.0305 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Lightning/surge arrester, 2801041, Phoenix Contact
Universal varistor-based plug-in lightning/surge arrester for 1-phase power supply networks with common N and PE (2-conductor system: L1, PEN).
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Vibration-resistant latching ensures the plug remains firmly in place
Technical specifications
Connection | screw connection | |
Version | lightning/surge arrester | |
Assembly | DIN rail | |
Rated current | 80 A | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |