2858030 | Phoenix Contact
Surge protection plug, 20 A, 5 VDC, 2858030
Order No.: 64P5844
EAN: 4017918878030
MPN:
2858030
PT 3-PB-ST
Unit Price (€ / pc.)
118.7144 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surge protection plug, 2858030, Phoenix Contact
Surge protection plug for the base element, normal mode voltage coarse and fine protection for two floating signal wires in IT, common mode voltage coarse protection to ground.
Features
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
Connection | Pluggable | |
Version | surge protection plug | |
Rated current | 20 A | |
Voltage | 5 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |