2858043 | Phoenix Contact
Surge protection plug, 450 mA, 12 VDC, 2858043
Order No.: 64P5843
EAN: 4017918878047
MPN:
2858043
PT 3-HF-12DC-ST
Unit Price (€ / pc.)
118.7144 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surge protection plug, 2858043, Phoenix Contact
Surge protection plug for the base element, normal mode voltage coarse and fine protection for two floating signal wires and ground in IT, common mode voltage coarse protection to ground/earth. Design: 12 V DC.
Features
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
Connection | Pluggable | |
Version | surge protection plug | |
Rated current | 450 mA | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |