2706043 | Phoenix Contact

Plastic housing lower part, (L x W x H) 84.8 x 22.6 x 99 mm, green, IP20, 2706043

Order No.: 64P1288
EAN: 4017918820954
MPN:
2706043
ME 22,5 F-UTG BUS/10+2 GN
Series: ME
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
29.8571 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
29.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8571 €

Lower part of housing, 2706043, Phoenix Contact

DIN rail housing, lower housing part with metal foot catch, flat design and without vents, Width: 22.6 mm, Height: 99 mm, Depth: 84.8 mm, Color: green (6021), Cross connection: integrated bus connector, number of positions cross connector: 10 + 2, Bus connector: 10 parallel contacts, 2 serial contacts

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Width 22.6 mm
Colour green
Height 99 mm
Length 84.8 mm
Material plastic
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
PHOENIX CO 2909895
Image may differ

Order No.:

 64P1473

Manufacturer SKU:

 2909895

 

Available: 0 pcs. Leadtime: 6 Weeks **
1.14 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1424 €
PHOENIX CO 2906911
Image may differ

Order No.:

 64P1476

Manufacturer SKU:

 2906911

 

Available: 0 pcs. Leadtime: 2 Weeks **
0.61 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6069 €
PHOENIX CO 2935959
Image may differ

Order No.:

 64P1467

Manufacturer SKU:

 2935959

 

Available: 0 pcs. Leadtime: 2 Weeks **
0.93 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9282 €
PHOENIX CO 2854173
Image may differ

Order No.:

 64P1465

Manufacturer SKU:

 2854173

 

Available: 0 pcs. Leadtime: 2 Weeks **
1.45 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4518 €
PHOENIX CO 2908760
Image may differ

Order No.:

 64P1472

Manufacturer SKU:

 2908760

 

Available: 0 pcs. Leadtime: 5 Weeks **
1.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0472 €
Variations
Colour
Material
Width
Length
Height
Degree of protection (IP)
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Width
Length
Height
Degree of protection (IP)