64XR10KLF | BI Technologies
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, THT, lateral, 64XR10KLF
Unit Price (€ / pc.)
3.0940 € *
Available: 780 pcs.
Leadtime: 26 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
50 pcs.
2.6418 €
100 pcs.
2.5347 €
200 pcs.
2.4395 €
1000 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, 64XR10KLF, BI Technologies
The multi-turn trimmer fromBI Technologiesogies brand is sealed to withstand aggressive water wash and have a very long life. This trimmer offers unmatched quality and reliability with efficient space saving.
Applications
- Consumer electronics
- Medical applications
- Any application requiring adjustability or calibration
- Air conditioners
- Computer monitors
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 4 mm | |
Rotary range, electrical | 4320 ° | |
Seeting | lateral | |
Height | 6.86 mm | |
Contact distance | RM 2.54 | |
Length | 6 mm | |
Power | 0.25 W | |
max. number of revolutions | 12 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | US |
Customs tariff number | 85334010 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |