82PR20KLF | BI Technologies

Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, 82PR20KLF

Order No.: 64E7980
EAN: 4099879886101
MPN:
82PR20KLF
Series: 82
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1600 pcs.
0.9996 €

Cermet trimmers, type TT electronics/BI technologies 82P.

Single-turn, axial, top adjustment; Electrical range of adjustment: 220°. Load rating: 0.5 W at +70 °C (0 at +125 °C). Operating voltage: 200 VDC. Operating temperatures: –55 to +125 °C. Tolerance: ±10 % (below 200R = ±20 %). Temperature coefficient: ±100.

Type: 20K

Technical specifications
ohmic resistance 20 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Rotary range, electrical 220 °
Seeting on top
Height 3.56 mm
Contact distance RM 2.54
Length 6.35 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Length
Tolerance
Height
Assembly
Connection
Track Taper
min. operating temperature
Contact distance
max. operating temperature
Power
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Length
Tolerance
Height
Assembly
Connection
Track Taper
min. operating temperature
Contact distance
max. operating temperature
Power
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 82PR5KLF
Order No.:
 64E7976
Manufacturer:
 BI Technologies
Manufacturer SKU:
 82PR5KLF
Available: 1,724 pcs. Leadtime: 26 Weeks ** Next delivery: 1,600 pcs. on 2025-01-27
Total Price: 3.27 € *
1 pcs.
3.2725 €
10 pcs.
2.0468 €
100 pcs.
1.6184 €
200 pcs.
1.5351 €
1000 pcs.
1.2852 €
5 kΩ
cermet trimmer potentiometer
6.35 mm
±10 %
3.56 mm
THT
solder pin
linear
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, 82PR1KLF
Order No.:
 64E7972
Manufacturer:
 BI Technologies
Manufacturer SKU:
 82PR1KLF
Available: 1,400 pcs. Leadtime: 26 Weeks **
Total Price: 21.30 € *
10 pcs.
2.1301 €
100 pcs.
1.6898 €
200 pcs.
1.5946 €
1000 pcs.
1.3447 €
2500 pcs.
1.2138 €
1 kΩ
cermet trimmer potentiometer
6.35 mm
±10 %
3.56 mm
THT
solder pin
linear
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, on top, 82PR2KLF
Order No.:
 64E7974
Manufacturer:
 BI Technologies
Manufacturer SKU:
 82PR2KLF
Available: 1,360 pcs. Leadtime: 26 Weeks **
Total Price: 20.47 € *
10 pcs.
2.0468 €
100 pcs.
1.6184 €
200 pcs.
1.5351 €
1000 pcs.
1.2852 €
2500 pcs.
1.1662 €
2 kΩ
cermet trimmer potentiometer
6.35 mm
±10 %
3.56 mm
THT
solder pin
linear
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 82PR50KLF
Order No.:
 64E7984
Manufacturer:
 BI Technologies
Manufacturer SKU:
 82PR50KLF
Available: 3,358 pcs. Leadtime: 26 Weeks ** Next delivery: 1,600 pcs. on 2024-12-23
Total Price: 3.27 € *
1 pcs.
3.2725 €
10 pcs.
2.0468 €
100 pcs.
1.6184 €
200 pcs.
1.5351 €
1000 pcs.
1.2852 €
50 kΩ
cermet trimmer potentiometer
6.35 mm
±10 %
3.56 mm
THT
solder pin
linear
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, on top, 82PR100KLF
Order No.:
 64E7986
Manufacturer:
 BI Technologies
Manufacturer SKU:
 82PR100KLF
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 2.13 € *
10 pcs.
2.1301 €
100 pcs.
1.7017 €
200 pcs.
1.5946 €
1000 pcs.
1.3566 €
2500 pcs.
1.2257 €
100 kΩ
cermet trimmer potentiometer
6.35 mm
±10 %
3.56 mm
THT
solder pin
linear
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, 82PR20KLF
Order No.:
 64E7980
Manufacturer:
 BI Technologies
Manufacturer SKU:
 82PR20KLF
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 1.00 € *
1600 pcs.
0.9996 €
20 kΩ
cermet trimmer potentiometer
6.35 mm
±10 %
3.56 mm
THT
solder pin
linear
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 82PR10KLF
Order No.:
 64E7978
Manufacturer:
 BI Technologies
Manufacturer SKU:
 82PR10KLF
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 1.25 € *
1600 pcs.
1.2495 €
10 kΩ
cermet trimmer potentiometer
6.35 mm
±10 %
3.56 mm
THT
solder pin
linear
-55 °C
RM 2.54
125 °C
0.5 W
Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 82PR500LF
Order No.:
 64E7970
Manufacturer:
 BI Technologies
Manufacturer SKU:
 82PR500LF
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 0.79 € *
1600 pcs.
0.7854 €
500 Ω
cermet trimmer potentiometer
6.35 mm
±10 %
3.56 mm
THT
solder pin
linear
-55 °C
RM 2.54
125 °C
0.5 W