EPM570T100I5N | INTEL

CPLD MAX® II Family 201.1MHz 0.18um 2.5V/3.3V

Order No.: 63S6024
EAN: 4099879145543
MPN:
EPM570T100I5N
Series: MAX II
INTEL
default L
Image may differ
Unit Price (€ / pc.)
19.6231 € *
Available: 0 pcs.
Available in 5 Days: 187 pcs.
Leadtime: 1 Week **
Total Price:
19.62 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6231 €
5 pcs.
18.1713 €
10 pcs.
17.1360 €
25 pcs.
16.1721 €
50 pcs.
15.4105 €
*incl. VAT plus shipping costs
**Subject to prior sale

Complex programmable logic device, EPM570T100I5N, INTEL

The EPM570T100I5N is an instant-on, non-volatile Complex programmable logic device, it is based on a 0.18-µm, 6-layer-metal-flash process, with densities from 240 to 2,210 logic elements (LEs) (128 to 2,210 equivalent macrocells) and non-volatile storage of 8 Kbits. This device offers high I/O counts, fast performance, and reliable fitting versus other Complex programmable logic device architectures.

Features

  • Instant-on, non-volatile architecture
  • Provides fast propagation delay and clock-to-output times
  • Bus-friendly architecture
  • Supports hot-socketing
  • Provides four global clocks with two clocks available per logic array block
Technical specifications
Number of I/Os 76
Number of logical elements 570
Nuber of macro cells 440
Enclosure TQFP-100
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 2.5-3.3 V
Propagation Delay 5.4 s
Logistics
Country of origin PH
Customs tariff number 85423990
MSL MSL 3
Original Packaging Tray with 90 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of I/Os
Propagation Delay
min. operating temperature
max. operating temperature
Enclosure
Assembly
Voltage
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of I/Os
Propagation Delay
min. operating temperature
max. operating temperature
Enclosure
Assembly
Voltage
CPLD MAX® II Family 201.1MHz 0.18um 2.5V/3.3V
Order No.:
 63S6040
Manufacturer:
 INTEL
Manufacturer SKU:
 EPM1270T144C5N
Available: 1,133 pcs. Available in 5 Days: 288 pcs. Leadtime: 1 Week **
Total Price: 47.21 € *
1 pcs.
47.2073 €
10 pcs.
44.7202 €
116
6.2 s
0 °C
85 °C
LQFP-144
SMD
2.5-3.3 V
CPLD MAX® II Family 201.1MHz 0.18um 2.5V/3.3V
Order No.:
 63S6024
Manufacturer:
 INTEL
Manufacturer SKU:
 EPM570T100I5N
Available: 0 pcs. Available in 5 Days: 187 pcs. Leadtime: 1 Week **
Total Price: 19.62 € *
1 pcs.
19.6231 €
5 pcs.
18.1713 €
10 pcs.
17.1360 €
25 pcs.
16.1721 €
50 pcs.
15.4105 €
76
5.4 s
-40 °C
100 °C
TQFP-100
SMD
2.5-3.3 V
CPLD MAX® II Family 201.1MHz 0.18um 2.5V/3.3V
Order No.:
 63S6025
Manufacturer:
 INTEL
Manufacturer SKU:
 EPM570T100C5N
Available: 0 pcs. Available in 5 Days: 243 pcs. Leadtime: 1 Week **
Total Price: 18.55 € *
1 pcs.
18.5521 €
5 pcs.
17.1717 €
10 pcs.
16.2078 €
25 pcs.
15.3034 €
50 pcs.
14.5656 €
76
5.4 s
0 °C
85 °C
TQFP-100
SMD
2.5-3.3 V
CPLD MAX® II Family 201.1MHz 0.18um 2.5V/3.3V
Order No.:
 63S8011
Manufacturer:
 INTEL
Manufacturer SKU:
 EPM570T144C5N
Available: 6 pcs. Available in 5 Days: 90 pcs. Leadtime: 1 Week **
Total Price: 46.29 € *
1 pcs.
46.2910 €
5 pcs.
43.6611 €
10 pcs.
41.5905 €
116
5.4 s
0 °C
85 °C
LQFP-144
SMD
2.5-3.3 V
CPLD MAX® II Family 201.1MHz 0.18um 2.5V/3.3V
Order No.:
 63S6020
Manufacturer:
 INTEL
Manufacturer SKU:
 EPM240T100C5N
Available: 1,831 pcs. Available in 5 Days: 1,320 pcs. Leadtime: 1 Week **
Total Price: 17.48 € *
1 pcs.
17.4811 €
10 pcs.
14.7203 €
25 pcs.
13.8754 €
50 pcs.
13.4946 €
100 pcs.
13.1614 €
80
4.7 s
0 °C
85 °C
TQFP-100
SMD
2.5-3.3 V
CPLD MAX® II Family 201.1MHz 0.18um 2.5V/3.3V
Order No.:
 63S8008
Manufacturer:
 INTEL
Manufacturer SKU:
 EPM1270T144I5N
Available: 0 pcs. Available in 5 Days: 180 pcs. Leadtime: 1 Week **
Total Price: 38.71 € *
1 pcs.
38.7107 €
5 pcs.
36.5092 €
10 pcs.
34.7718 €
116
6.2 s
-40 °C
100 °C
LQFP-144
SMD
2.5-3.3 V
CPLD MAX® II Family 201.1MHz 0.18um 2.5V/3.3V
Order No.:
 63S8009
Manufacturer:
 INTEL
Manufacturer SKU:
 EPM240T100I5N
Available: 234 pcs. Available in 5 Days: 739 pcs. Leadtime: 1 Week **
Total Price: 26.48 € *
1 pcs.
26.4775 €
25 pcs.
26.0848 €
50 pcs.
25.2994 €
100 pcs.
24.8115 €
200 pcs.
24.1570 €
80
4.7 s
-40 °C
100 °C
TQFP-100
SMD
2.5-3.3 V