SN74HC595N | Texas Instruments
8-Bit Shift Registers With 3-State Output Registers, PDIP-16
Order No.: 63S3613
EAN: 4099891648794
MPN:
SN74HC595N
Unit Price (€ / pc.)
1.9278 € *
Available: 1,334 pcs.
Available in 5 Days: 6,600 pcs.
Leadtime: 1 Week **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.5708 €
100 pcs.
1.3209 €
250 pcs.
1.1424 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
The SN74HC595 devices contain an 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs
Technical specifications
Enclosure | PDIP-16 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |