CD74HC165M | Texas Instruments

CMOS shift register, 2 V, 6 V, SO16

Order No.: 63S1755
EAN: 4099879086563
MPN:
CD74HC165M
Series: 74HC
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 94 pcs.
Leadtime: On Request **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.1781 €
100 pcs.
1.0115 €
500 pcs.
0.8806 €
1000 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register, CD74HC165M, Texas Instruments

The CD74HC165M is a 8-bit CMOS parallel-in/serial-out Shift Register with the complementary serial outputs (Q7 and Q7\) available from the last stage. When the parallel load (PL\) input is low, parallel data from the D0 to D7 inputs are loaded into the register asynchronously. When the PL\ is high, data enters the register serially at the DS input and shifts one place to the right (Q0 → Q1 → Q2, etc.) with each positive-going clock transition. This feature allows parallel-to-serial converter expansion by typing the Q7output to the DS input of the succeeding device. For predictable operation the low-to-high transition of CE\ should only take place while CP is high. Also, CP and CE\ should be low before the low-to-high transition of PL to prevent shifting the data when PL\ goes high.

Features

  • Buffered Inputs
  • Asynchronous Parallel Load
  • Balanced Propagation Delay and Transition Times
  • Complementary Outputs
Technical specifications
Input voltage 6 V
Enclosure SOIC-16
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Input voltage
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Input voltage
3-line to 8-line decoder, 2 V, 5.2 V, PDIP16
Order No.:
 63S1100
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC138N
Available: 0 pcs. Available in 5 Days: 1,300 pcs. Leadtime: 1 Week **
Total Price: 1.32 € *
1 pcs.
1.3209 €
10 pcs.
0.9401 €
100 pcs.
0.7973 €
500 pcs.
0.7021 €
1000 pcs.
0.6426 €
5.2 mA
THT
-40 °C
85 °C
PDIP-16
6 V
LOGIC-IC SN74HC08N
Order No.:
 52S2030
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC08N
Available: 1,390 pcs. Available in 5 Days: 1,300 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
1 pcs.
0.4808 €
100 pcs.
0.4272 €
5.2 mA
THT
-40 °C
85 °C
PDIP-14
6 V
NOR gate, quadruple 2-input positive, 2 V, 6 V, PDIP14
Order No.:
 62S9060
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC02N
Available: 7 pcs. Available in 5 Days: 400 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
1 pcs.
0.6486 €
100 pcs.
0.5771 €
5.2 mA
THT
-40 °C
85 °C
PDIP-14
6 V
Quadruple bus puffer gates with 3-state outputs, 2 V, 6 V, SO14
Order No.:
 62S9930
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC125D
Available: 588 pcs. Leadtime: On Request **
Total Price: 1.56 € *
1 pcs.
1.5589 €
10 pcs.
1.2614 €
100 pcs.
1.0591 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
7.8 mA
SMD
-40 °C
85 °C
SOIC-14
6 V
Hex inverters, 2 V, 6 V, PDIP14
Order No.:
 62S9100
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC14N
Available: 143 pcs. Available in 5 Days: 3,700 pcs. Leadtime: 1 Week **
Total Price: 1.49 € *
1 pcs.
1.4875 €
10 pcs.
1.2971 €
25 pcs.
0.9282 €
50 pcs.
0.8806 €
1000 pcs.
0.6783 €
5.25 mA
THT
-40 °C
85 °C
PDIP-14
6 V
CMOS shift register, 2 V, 6 V, SO16
Order No.:
 63S1755
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC165M
Available: 94 pcs. Leadtime: On Request **
Total Price: 1.65 € *
1 pcs.
1.6541 €
10 pcs.
1.1781 €
100 pcs.
1.0115 €
500 pcs.
0.8806 €
1000 pcs.
0.7973 €
SMD
-55 °C
125 °C
SOIC-16
6 V
Buffer, PDIP14, THT, High Speed CMOS
Order No.:
 62S9922
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC125N
Available: 875 pcs. Available in 5 Days: 200 pcs. Leadtime: 1 Week **
Total Price: 0.92 € *
1 pcs.
0.9187 €
100 pcs.
0.8163 €
1000 pcs.
0.2868 €
7.8 mA
THT
-40 °C
85 °C
PDIP-14
6 V
Hex inverters. high-speed CMOS, 2 V, 6 V, PDIP14
Order No.:
 62S9070
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC04N
Available: 10 pcs. Available in 5 Days: 1,400 pcs. Leadtime: 1 Week **
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.6664 €
25 pcs.
0.5593 €
50 pcs.
0.5236 €
5.2 mA
THT
-40 °C
85 °C
PDIP-14
6 V
Comparator with hysteresis, 2 V, 6 V, SO14
Order No.:
 63S1005
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC132DR
Available: 0 pcs. Available in 5 Days: 4,300 pcs. Leadtime: 1 Week **
Total Price: 0.26 € *
1 pcs.
0.2642 €
100 pcs.
0.2344 €
5.2 mA
SMD
-40 °C
85 °C
SOIC-14
6 V
NAND gate with open-drain output, 2 V, 6 V, PDIP14
Order No.:
 62S9074
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC05N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.44 € *
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2654 €
1000 pcs.
0.2285 €
2500 pcs.
0.1987 €
5.2 mA
THT
-40 °C
85 °C
PDIP-14
6 V
LOGIC-IC CD74HC4538E
Order No.:
 52S2014
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC4538E
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.54 € *
1000 pcs.
0.5355 €
5.2 mA
THT
-55 °C
125 °C
PDIP-16
6 V
Monoflop, 2 V, 6 V, SO16
Order No.:
 63S2155
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC221M
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.35 € *
2500 pcs.
0.3451 €
5.2 mA
SMD
-55 °C
125 °C
SOIC-16
6 V
High-speed CMOS logic line driver, three-state, 2 V, 6 V, PDIP20
Order No.:
 63S3425
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC540M
Available: 0 pcs. Leadtime: 35 Weeks **
Total Price: 1.39 € *
1 pcs.
1.3923 €
10 pcs.
1.0710 €
100 pcs.
0.8568 €
500 pcs.
0.7378 €
1000 pcs.
0.6783 €
7.8 mA
THT
-55 °C
125 °C
PDIP-20
6 V
LOGIC-IC SN74HC540N
Order No.:
 52S2059
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC540N
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.61 € *
5 pcs.
0.6069 €
50 pcs.
0.5117 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
1000 pcs.
0.3927 €
7.8 mA
THT
-40 °C
85 °C
PDIP-20
6 V
LOGIC-IC CD74HC4538M
Order No.:
 52S2015
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC4538M96
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.26 € *
2500 pcs.
0.2642 €
5.2 mA
SMD
-55 °C
125 °C
SOIC-16
6 V
BUS transceiver, 2 V, 6 V, SO20
Order No.:
 63S2455
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC245M
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.94 € *
25 pcs.
0.9401 €
5.2 mA
SMD
-55 °C
125 °C
SOIC-20
6 V
Buffer, 2 V, 6 V, SOIC-20, SN74HC573ADW
Order No.:
 63S3550
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC573ADW
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.68 € *
1000 pcs.
0.6783 €
7.8 mA
SMD
-40 °C
85 °C
SOIC-20
6 V
Data selector, 2 V, 6 V, SO16
Order No.:
 63S1405
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC157E
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
5.2 mA
THT
-55 °C
125 °C
PDIP-16
6 V