MM74HC138M | onsemi

Decoder, 2 V, 6 V, SO16

Order No.: 63S1105
EAN: 4099879089885
MPN:
MM74HC138M
Series: 74HC
onsemi
default L
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 225 pcs.
Leadtime: 6 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.8806 €
48 pcs.
0.7973 €
144 pcs.
0.7259 €
480 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Decoder, MM74HC138M SMD, ON Semiconductor

The MM74HC138M is a 3-to-8 Line Decoder utilizes advanced silicon-gate CMOS technology and is well suited to memory address decoding or data routing applications. The circuit features high noise immunity and low power consumption usually associated with CMOS circuitry, yet has speeds comparable to low power Schottky TTL logic. The MM74HC138 has 3 binary select inputs (A, B and C). If the device is enabled, these inputs determine which one of the eight normally high outputs will go low. Two active low and one active high enables (G1, G2A\ and G2B\) are provided to ease the cascading of decoders. The decoder's outputs can drive 10 low power Schottky TTL equivalent loads and are functionally and pin equivalent to the 74LS138. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

Features

  • Fanout of 10 LS-TTL loads
  • 80µA Maximum low quiescent current
Technical specifications
Output current 25 mA
Enclosure SOIC-16
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin TW
Customs tariff number 85423390
Original Packaging Bar with 48 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes