1788619 | Phoenix Contact
Pin header, 10 pole, pitch 5.08 mm, green, 1788619
Order No.: 63P7107
EAN: 4017918043674
MPN:
1788619
MVSTBU 2,5/10-GB-5,08
Unit Price (€ / pc.)
11.8643 € *
Available: 44 pcs.
Leadtime: 2 Weeks **
Total Price:
11.86 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8643 €
10 pcs.
10.4482 €
50 pcs.
9.7223 €
150 pcs.
9.3058 €
500 pcs.
8.8179 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Pin number | 10 pole | |
Grid | 5.08 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |