1755574 | Phoenix Contact
Pin header, 8 pole, pitch 5 mm, straight, green, 1755574
Order No.: 63P6673
EAN: 4017918029159
MPN:
1755574
MSTBVA 2,5/ 8-G
Unit Price (€ / pc.)
2.6775 € *
Available: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4038 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1755574, PHOENIX
Direct plug-in block, Rated current: 8 A, Rated voltage (III/2): 160 V, Number of poles: 14, Spacing: 3.81 mm, Type of connection: screw connection with tension sleeve, Color: green, Contact surface: tin.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |