1755516 | Phoenix Contact
Pin header, 2 pole, pitch 5 mm, straight, green, 1755516
Order No.: 63P6588
EAN: 4017918029098
MPN:
1755516
MSTBVA 2,5/ 2-G
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6307 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1755516, PHOENIX
PCB base housing, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 2, grid spacing: 5 mm, color: green, contact surface: tin, mounting: wave soldering.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |