1809080 | Phoenix Contact
Socket header, 6 pole, pitch 5.08 mm, straight, green, 1809080
Order No.: 63P5981
EAN: 4017918114985
MPN:
1809080
MSTBC 2,5/ 6-STZ-5,08-R
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5708 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |