1809241 | Phoenix Contact
Pin header, 19 pole, pitch 5.08 mm, angled, green, 1809241
Order No.: 63P5924
EAN: 4046356702690
MPN:
1809241
MSTBA 2,5/19-G-5,08-LR
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 19 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |