1757242 | Phoenix Contact
Pin header, 2 pole, pitch 5.08 mm, angled, green, 1757242
Order No.: 63P5749
EAN: 4017918029777
MPN:
1757242
MSTBA 2,5/ 2-G-5,08
Unit Price (€ / pc.)
0.7021 € *
Available: 190 pcs.
Leadtime: 2 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6307 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 5.08 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |