1757116 | Phoenix Contact
Socket header, 12 pole, pitch 5.08 mm, straight, green, 1757116
Order No.: 63P5583
EAN: 4017918029647
MPN:
1757116
MSTB 2,5/12-ST-5,08
Unit Price (€ / pc.)
8.4490 € *
Available: 49 pcs.
Leadtime: 2 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
10 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1757116, PHOENIX
PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 12, grid dimension: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.
Technical specifications
Connection | screw connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 5.08 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |