1754601 | Phoenix Contact
Socket header, 10 pole, pitch 5 mm, straight, green, 1754601
Order No.: 63P5543
EAN: 4017918028770
MPN:
1754601
MSTB 2,5/10-ST
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PCB Connector, 1754601, PHOENIX
PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 10, grid dimension: 5 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.
Technical specifications
Connection | screw connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |