1754478 | Phoenix Contact
Pin header, 4 pole, pitch 5 mm, angled, green, 1754478
Order No.: 63P5335
EAN: 4017918028640
MPN:
1754478
MSTB 2,5/ 4-G
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PCB Connector, 1754478, PHOENIX
PCB base housing, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 4, grid spacing: 5 mm, color: green, contact surface: tin, mounting: wave soldering.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |