1725041 | Phoenix Contact

PCB terminal, 6 pole, pitch 5.08 mm, AWG 26-14, 17.5 A, screw connection, green, 1725041

Order No.: 63P4936
EAN: 4017918025298
MPN:
1725041
MKKDS 1,5/ 3-5,08
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5228 €

PCB terminal, 1725041, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 6, number of rows: 2, number of positions per row: 3, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Conductor connection on several levels enables higher contact density
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Width 17.78 mm
Colour green
Height 29.5 mm
Cable cross-section 0.14-2.5 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 6 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes