1707140 | Phoenix Contact

PCB terminal, 12 pole, pitch 5.08 mm, AWG 26-14, 15 A, screw connection, yellow/green, 1707140

Order No.: 63P4151
EAN: 4017918144777
MPN:
1707140
MK4DS 1,5/ 3-5,08-A GNYE
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
7.7588 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
7.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7588 €

PCB terminal, 1707140, Phoenix Contact

PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 12, number of rows: 4, number of positions per row: 3, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green-yellow, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Conductor connection on several levels enables higher contact density
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Width 17.73 mm
Colour yellow/green
Height 51.5 mm
Cable cross-section 0.14-2.5 mm²
Rated voltage 400 V
Rated current 15 A
Pin number 12 pole
Grid 5.08 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes