1827114 | Phoenix Contact
Socket header, 16 pole, pitch 3.81 mm, straight, green, 1827114
Order No.: 63P3817
EAN: 4017918103521
MPN:
1827114
MCVW 1,5/16-ST-3,81
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | screw connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |