1825762 | Phoenix Contact
Pin header, 12 pole, pitch 3.81 mm, straight, black, 1825762
Order No.: 63P3468
EAN: 4046356825269
MPN:
1825762
MCV 1,5/12-G-3,81 P20 THRR72
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |