1707104 | Phoenix Contact
Pin header, 12 pole, pitch 3.81 mm, straight, black, 1707104
Order No.: 63P3467
EAN: 4046356033800
MPN:
1707104
MCV 1,5/12-G-3,81 P14 THR
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.6533 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |