1825720 | Phoenix Contact
Pin header, 8 pole, pitch 3.81 mm, straight, black, 1825720
Order No.: 63P3370
EAN: 4046356825221
MPN:
1825720
MCV 1,5/ 8-G-3,81 P20 THRR56
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |