1861769 | Phoenix Contact
Pin header, 6 pole, pitch 3.81 mm, angled, green, 1861769
Order No.: 63P3077
EAN: 4017918120658
MPN:
1861769
MCO 1,5/ 6-GL-3,81
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.4506 €
100 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |