1843839 | Phoenix Contact
Pin header, 6 pole, pitch 3.5 mm, angled, green, 1843839
Order No.: 63P2193
EAN: 4017918112943
MPN:
1843839
MC 1,5/ 6-GF-3,5
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |