1845219 | Phoenix Contact

Socket header, 2 pole, pitch 3.81 mm, straight, green, 1845219

Order No.: 63P1967
EAN: 4017918263881
MPN:
1845219
MC 1,5/ 2-STF-3,81 AU
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.1059 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts unequipped
Colour green
Contact type socket
contact surface gold-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 2 pole
Grid 3.81 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes