1858112 | Phoenix Contact

Pin header, 10 pole, pitch 3.81 mm, straight, green, 1858112

Order No.: 63P1336
EAN: 4017918144357
MPN:
1858112
IMC 1,5/10-STGF-3,81
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
12.0309 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
10 pcs.
10.5910 €
50 pcs.
9.8651 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connector, 1858112, PHOENIX

PCB plug, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 10, grid spacing: 3.81 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Connection screw connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 10 pole
Grid 3.81 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes