1858109 | Phoenix Contact
Pin header, 9 pole, pitch 3.81 mm, straight, green, 1858109
Order No.: 63P1330
EAN: 4017918144340
MPN:
1858109
IMC 1,5/ 9-STGF-3,81
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | screw connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 9 pole | |
Grid | 3.81 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |