1857935 | Phoenix Contact

Pin header, 7 pole, pitch 3.81 mm, straight, green, 1857935

Order No.: 63P1319
EAN: 4017918144173
MPN:
1857935
IMC 1,5/ 7-ST-3,81
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3788 €
Technical specifications
Connection screw connection
Number of rows 1
Version pin header
Additional parts unequipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 7 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes