1825242 | Phoenix Contact
Socket header, 14 pole, pitch 5.08 mm, angled, green, 1825242
Order No.: 63P1019
EAN: 4017918103613
MPN:
1825242
IC 2,5/14-GF-5,08
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 14 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |