1825378 | Phoenix Contact
Pin header, 8 pole, pitch 5.08 mm, straight, green, 1825378
Order No.: 63P0980
EAN: 4017918049539
MPN:
1825378
IC 2,5/ 8-STF-5,08
Unit Price (€ / pc.)
5.8072 € *
Available: 33 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | screw connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |