1825323 | Phoenix Contact
Pin header, 3 pole, pitch 5.08 mm, straight, green, 1825323
Order No.: 63P0937
EAN: 4017918049485
MPN:
1825323
IC 2,5/ 3-STF-5,08
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.1535 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | screw connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |