SN74HC125N | Texas Instruments
Buffer, PDIP14, THT, High Speed CMOS
Unit Price (€ / pc.)
0.9187 € *
Available: 875 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 1 Week **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9187 €
100 pcs.
0.8163 €
1000 pcs.
0.2868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Noninverting buffer and driver, SN74HC125N, Texas Instruments
The SN74HC125N contains four independent buffers with 3-state outputs. Each gate performs the Boolean function Y = A in positive logic.
Features
- Buffered inputs
- Wide operating voltage range: 2 V to 6 V
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
- Enable digital signals
Technical specifications
Output current | 7.8 mA | |
Input voltage | 6 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |