MM74HCT273WM | onsemi
Octal D-Typ-Flipflop, MM74HCT273WM, SOIC-20
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
The MM74HCT273 utilizes advanced silicon-gate CMOS technology. It has an input threshold and output drive similar to LS-TTL with the low standby power of CMOS.
Technical specifications
Output current | 4.8 mA | |
Enclosure | SOIC-20 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 36 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |