CD74HCT32M | Texas Instruments

OR gate 2-input, 4.5 V, 5.5 V, SO14

Order No.: 62S8773
EAN: 4099879086341
MPN:
CD74HCT32M
Series: 74HCT
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 918 pcs.
Leadtime: On Request **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6545 €
50 pcs.
0.5355 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-speed CMOS logic, CD74HCT32M, Texas Instruments

The CD74HCT32M is a high-speed CMOS logic quad 2-Input OR gate. This product contains four 2-input OR gates in one package the logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits.

Features

  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL Logic ICs
Technical specifications
Output current 4 mA
Input voltage 5.5 V
Enclosure SOIC-14
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
min. operating temperature
max. operating temperature
Enclosure
Output current
Input voltage
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
min. operating temperature
max. operating temperature
Enclosure
Output current
Input voltage
Inverter Schmitt Trigger 6-Element SN74HCT14DR
Order No.:
 62S8763
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HCT14DR
Available: 2,730 pcs. Leadtime: 6 Weeks **
Total Price: 0.76 € *
1 pcs.
0.7616 €
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2820 €
1000 pcs.
0.2416 €
SMD
-40 °C
85 °C
SOIC-14
4 mA
5.5 V
OR gate 2-input, 4.5 V, 5.5 V, SO14
Order No.:
 62S8773
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HCT32M
Available: 918 pcs. Leadtime: On Request **
Total Price: 3.27 € *
5 pcs.
0.6545 €
50 pcs.
0.5355 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
SMD
-55 °C
125 °C
SOIC-14
4 mA
5.5 V
NAND gate, 4.5 V, 5.5 V, PDIP14
Order No.:
 62S8750
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HCT00N
Available: 1,664 pcs. Available in 5 Days: 2,200 pcs. Leadtime: 1 Week **
Total Price: 0.71 € *
1 pcs.
0.7140 €
25 pcs.
0.5712 €
100 pcs.
0.4879 €
250 pcs.
0.4165 €
1000 pcs.
0.3689 €
THT
-40 °C
85 °C
PDIP-14
4 mA
5.5 V
Logic gate, SO14, SMD, High Speed CMOS
Order No.:
 62S8759
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HCT10M96
Available: 2,450 pcs. Leadtime: On Request **
Total Price: 1.96 € *
5 pcs.
0.3927 €
25 pcs.
0.3689 €
150 pcs.
0.3332 €
500 pcs.
0.3070 €
1000 pcs.
0.2844 €
SMD
-55 °C
125 °C
SOIC-14
4 mA
5.5 V
Hex inverters, 4.5 V, 5.5 V, PDIP14
Order No.:
 62S8762
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HCT14N
Available: 558 pcs. Available in 5 Days: 2,000 pcs. Leadtime: 1 Week **
Total Price: 0.89 € *
1 pcs.
0.8925 €
25 pcs.
0.7259 €
100 pcs.
0.6069 €
250 pcs.
0.5236 €
1000 pcs.
0.4522 €
THT
-40 °C
85 °C
PDIP-14
4 mA
5.5 V
Quadruple 2-input positive, 4.5 V, 5.5 V, SO14
Order No.:
 62S8902
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HCT02D
Available: 959 pcs. Available in 5 Days: 3,900 pcs. Leadtime: 1 Week **
Total Price: 1.18 € *
1 pcs.
1.1781 €
10 pcs.
0.9401 €
100 pcs.
0.7973 €
250 pcs.
0.6783 €
1000 pcs.
0.6069 €
SMD
-40 °C
85 °C
SOIC-14
4 mA
5.5 V
Logic gate, SO14, SMD, High Speed CMOS
Order No.:
 62S8765
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HCT20M
Available: 0 pcs. Leadtime: 35 Weeks **
Total Price: 0.30 € *
1000 pcs.
0.3035 €
SMD
-55 °C
125 °C
SOIC-14
4 mA
5.5 V