1703063 | Phoenix Contact
PCB terminal, 1 pole, pitch 6.35 mm, AWG 20-10, 32 A, screw connection, green, 1703063
Order No.: 62P9955
EAN: 4017918023089
MPN:
1703063
FRONT 4-V-6,35
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.1297 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1703063, Phoenix Contact
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 320 V, nominal cross section: 4 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 6.35 mm, connection method: front screw connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 2.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Operation and conductor connection from one direction enable integration into front of device
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 20-10 | |
Width | 7.62 mm | |
Colour | green | |
Height | 32 mm | |
Cable cross-section | 0.5-6.0 mm² | |
Rated voltage | 320 V | |
Rated current | 32 A | |
Pin number | 1 pole | |
Grid | 6.35 mm |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |