1851371 | Phoenix Contact
Socket header, 16 pole, pitch 3.81 mm, straight, green, 1851371
Order No.: 62P9346
EAN: 4017918110130
MPN:
1851371
FK-MCP 1,5/16-STF-3,81
Unit Price (€ / pc.)
16.8147 € *
Available: 39 pcs.
Leadtime: 29 Weeks **
Total Price:
16.81 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8147 €
10 pcs.
14.7917 €
50 pcs.
13.7802 €
150 pcs.
13.1852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | push-in spring connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 3.81 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |