1940208 | Phoenix Contact
Socket header, 13 pole, pitch 3.5 mm, straight, green, 1940208
Order No.: 62P9303
EAN: 4017918881313
MPN:
1940208
FK-MCP 1,5/13-STF-3,5
Unit Price (€ / pc.)
10.0912 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Technical specifications
Connection | push-in spring connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 13 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |