1940091 | Phoenix Contact
Socket header, 2 pole, pitch 3.5 mm, straight, green, 1940091
Order No.: 62P8909
EAN: 4017918881290
MPN:
1940091
FK-MCP 1,5/ 2-STF-3,5
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.6299 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | push-in spring connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |