1405206 | Phoenix Contact
PHOENIX CO 1405206
Order No.: 62P5644
EAN: 4046356332804
MPN:
1405206
VS-PPC-J-1-SCRJ-MNBK
Unit Price (€ / pc.)
102.9945 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Fiber optic coupling VS-PPC-J-1-SCRJ-MNBK
SC-RJ-Push-Pull-Coupling, IP67, metal, with protective cover, color: nickel-plated.
The technical features of 1405206 from Phoenix Contact at glance
- Number of mini-GBIC ports (SX) : 0
- Number of mini-GBIC ports (LX) : 0
- Number of GBIC ports (SX) : 0
- Number of GBIC ports (LX) : 0
- Number of 1000 Mbps (LC ports, LX)) : 0
- Number of 10/100 Mbps (RJ45 ports) : 0
- Number of 100 Mbps (RJ45 ports) : 0
- Number of 100 Mbps (ST ports) : 0
- Number of 1000 Mbps (LC ports, SX) : 0
- Number of 100 Mbps (VF-45 ports) : 0
- Number of 100 Mbps (SC ports) : 0
- Number of 1000 Mbps (SC-Ports (LX)) : 0
- Number of 1000 Mbps (RJ45-Ports) : 0
- Number of 1000 Mbps (SC-Ports (SX)) : 0
- Number of 10 Gbps (SC-Ports, LX) : 0
- Number of 10 Gbps (SC-Ports, SX) : 0
- Number of 10 Mbps (ST-Ports) : 0
- Number of 1 Gbps (RJ45-Ports) : 0
- Number of 10 Mbps (SC-Ports) : 0
- Number of 10 Gbps (LC-Ports, LX) : 0
- Number of 10 Mbps (RJ45-Ports) : 0
- Number of 10 Mbps (BNC-Ports) : 0
- Number of 10 Mbps (MTRJ-Ports) : 0
- Number of 10 Mbps (AUI-Ports) : 0
- Number of 10 Mbps (VF-45-Ports) : 0
- Number of 10 Gbps (LC-Ports, SX) : 0
- Article description : VS-PPC-J-1-SCRJ-MNBK
- Number of poles : 2
Further links to Phoenix Contact 1405206
Below you will find links with more information about Phoenix Contact 1405206
Technical specifications
Connector (exit) | SCRJ socket | |
Connector | SCRJ socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |