1608061 | Phoenix Contact
Mounting frame, zinc die casting, push pull, IP65/IP67, 1608061
Order No.: 62P5632
EAN: 4046356131735
MPN:
1608061
VS-PPC-F1-SCRJ-MNNA-1RP
Unit Price (€ / pc.)
6.8901 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Panel mounting frame, 1608061, Phoenix Contact
Panel mounting frame, IP67, for push-pull interlocking, Metal, for transceiver, for square panel cutout, with grommet, without mounting screws.
Technical specifications
Version | mounting frame | |
Shell Material | zinc die casting | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | push pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |