1405235 | Phoenix Contact
Mounting frame, zinc die casting, push pull, IP65/IP67, 1405235
Order No.: 62P5630
EAN: 4046356334785
MPN:
1405235
VS-PPC-F1-SCRJ-MNNA-1C-F
Unit Price (€ / pc.)
79.5991 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Panel mounting frame, 1405235, Phoenix Contact
Push-pull panel mounting frame, IP67, Metal, with freenet system, for round mounting cutout, with seal and SC-RJ coupling (for POF, PCF, and GOF).
Technical specifications
Version | mounting frame | |
Shell Material | zinc die casting | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | push pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |